12-bit, 1-channel successive approximation analog-to-digital converter (ADC) featuring single-ended input and unipolar polarity. Offers serial and parallel interface options, including 2-wire and SPI compatibility. Achieves 1 LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL), with an 8 LSB Full Scale Error. Operates with a dual supply voltage range of 4.75V to 5.25V and a maximum power dissipation of 95mW. Packaged in a PLCC surface-mount case with tin, matte contact plating, supplied on tape and reel.
Sign in to ask questions about the Analog Devices AD7875LPZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7875LPZ-REEL technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1LSB |
| Dual Supply Voltage | 5V |
| Full Scale Error | 8LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial, Parallel, 2-Wire, SPI |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 95mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 60mW |
| Power Dissipation | 60mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Signal to Noise Ratio (SNR) | 72dB |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7875LPZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.