The AD7876BQ is a 12-bit analog-to-digital converter with a single analog input channel and a sampling rate of 100KS/s. It operates over a temperature range of -40°C to 85°C and is available in a hermetically sealed CDIP-24 package. The device is not RoHS compliant and has a power dissipation of 95mW. It requires a dual supply voltage between 4.75V and 5.25V, with a maximum operating voltage of 5.25V.
Sign in to ask questions about the Analog Devices AD7876BQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7876BQ technical specifications.
| Package/Case | CDIP |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 1LSB |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 95mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 100KS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7876BQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.