
The AD7877ACBZ-REEL is a 12-bit analog-to-digital converter with 9 channels, operating on a supply current of 1uA. It features a SPI interface and a VFBGA-100 package. The device is RoHS compliant and has a maximum operating temperature of 85°C. It is available in a tape and reel packaging with 10,000 units per package. The AD7877ACBZ-REEL is not radiation hardened and has a power dissipation of 3.2mW.
Sign in to ask questions about the Analog Devices AD7877ACBZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7877ACBZ-REEL technical specifications.
| Contact Plating | Copper, Tin, Silver |
| Input Capacitance | 30pF |
| Input Type | SINGLE-ENDED |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 9 |
| Operating Supply Current | 1uA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.2mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125000S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7877ACBZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
