
The AD7877ACBZ-REEL7 is a 9-channel 12-bit SPI analog-to-digital converter from Analog Devices. It operates at a sampling rate of 125 kilosamples per second and has an operating supply current of 1 microampere. The device is RoHS compliant and has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It is packaged in a 25-pin wafer-level chip-scale package (WLCSP-25).
Sign in to ask questions about the Analog Devices AD7877ACBZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7877ACBZ-REEL7 technical specifications.
| Contact Plating | Copper, Tin, Silver |
| Input Capacitance | 30pF |
| Input Type | SINGLE-ENDED |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 9 |
| Operating Supply Current | 1uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.2mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125KS/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7877ACBZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
