The AD7877ACP-500RL7 is a 12-bit 8-channel analog-to-digital converter packaged in a 5mm x 5mm LFCSP-32. It operates over a temperature range of -40°C to 85°C. The device is not radiation hardened and is not RoHS compliant. It is available in tape and reel packaging.
Sign in to ask questions about the Analog Devices AD7877ACP-500RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7877ACP-500RL7 technical specifications.
| Package/Case | LFCSP EP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD7877ACP-500RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.