
12-bit, 9-channel touch screen controller featuring a 125 kS/s sampling rate and SPI, Serial, 3-wire interface. This single-ended input device offers 2 LSB integral nonlinearity and operates with a 2.7V to 5.25V supply voltage. Housed in a 5mm x 5mm LFCSP EP package with a height of 0.95mm, it supports input voltages from 1V to 3.6V and has a low operating supply current of 1µA. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Analog Devices AD7877ACPZ-500RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7877ACPZ-500RL7 technical specifications.
| Package/Case | LFCSP EP |
| Height | 0.95mm |
| Input Capacitance | 30pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 9 |
| Operating Supply Current | 1uA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.2mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125KS/s |
| Supply Current | 900uA |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7877ACPZ-500RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
