
SPECIALTY CONSUMER CIRCUIT, QCC32, 5 X 5 MM, ROHS COMPLIANT, MO-220VHHD-2, LFCSP-32
Sign in to ask questions about the Analog Devices AD7877ACPZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7877ACPZ-REEL technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Input Capacitance | 30pF |
| Input Type | SINGLE-ENDED |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 12 |
| Number of Channels | 9 |
| Operating Supply Current | 1uA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.2mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125000S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7877ACPZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
