
The AD7877WACPZ-REEL7 is a 12-bit, 9-channel single-ended SPI analog-to-digital converter with a sampling rate of 125KS/s and a power dissipation of 3.2mW. It is packaged in a lead-free LFCSP EP package with a tin, matte contact plating. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. It is designed for use in automotive applications and is available in a tape and reel packaging format with 1500 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7877WACPZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7877WACPZ-REEL7 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Input Capacitance | 30pF |
| Input Type | SINGLE-ENDED |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 9 |
| Operating Supply Current | 1uA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.2mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125KS/s |
| Series | Automotive, ADI0012 |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7877WACPZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
