
The AD7878KPZ is a 12-bit analog-to-digital converter with a sampling rate of 100kS/s. It is available in a lead-free LCC-28 package and operates over a temperature range of 0 to 70°C. This device is compliant with RoHS regulations and is suitable for use in a variety of applications.
Sign in to ask questions about the Analog Devices AD7878KPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7878KPZ technical specifications.
| Package/Case | LCC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sampling Rate | 100000S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7878KPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
