
12-bit SAR Analog-to-Digital Converter (ADC) with a 100 kS/s sampling rate. Features single-ended input, bipolar polarity, and a parallel interface. Offers 0.25 LSB integral nonlinearity (INL) and 0.5 LSB differential nonlinearity (DNL). Operates from a dual supply voltage range of 4.75V to 5.25V, with a typical power consumption of 60mW. Packaged in a 28-pin PLCC for surface mounting.
Sign in to ask questions about the Analog Devices AD7878LPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7878LPZ technical specifications.
| Package/Case | PLCC |
| Differential Nonlinearity | 0.5LSB |
| Dual Supply Voltage | 5V |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.25LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 95.5mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 60mW |
| Power Dissipation | 95.5mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7878LPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
