
12-bit, 100kHz sampling Analog-to-Digital Converter (ADC) featuring a parallel DSP interface. This CMOS IC offers 0.5 LSB integral and differential nonlinearity, with a full-scale error of 6 LSB. Operates with a dual 5V supply (4.75V to 5.25V) and supports bipolar input polarity. Packaged in a CDIP with tin/lead plating, this through-hole component is rated for operation from -55°C to 125°C.
Analog Devices AD7878SQ technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 0.5LSB |
| Dual Supply Voltage | 5V |
| Full Scale Error | 6LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 95.5mW |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 60mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 100KS/s |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7878SQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
