12-bit, 100 kSPS SAR Analog-to-Digital Converter (ADC) with a single analog input. Features bipolar polarity, parallel interface, and a dual 5V supply range (4.75V to 5.25V). Offers 0.5 LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL), with a full-scale error of 6 LSB. Operates across a wide temperature range from -55°C to 125°C, with a maximum power dissipation of 95.5mW. Through-hole mountable in a 28-pin CDIP package with tin-lead contact plating.
Analog Devices AD7878SQ/883B technical specifications.
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 0.5LSB |
| Dual Supply Voltage | 5V |
| Full Scale Error | 6LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 95.5mW |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 60mW |
| Power Dissipation | 60mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 100KS/s |
| Series | AD7878 |
| Supply Type | Dual |
| RoHS | Not Compliant |
No datasheet is available for this part.