
12-bit, 6-channel Analog-to-Digital Converter (ADC) with single-ended inputs. Features a 105 kS/s sampling rate and unipolar polarity. Operates with a supply voltage range of 1.6V to 3.6V, consuming 480uA supply current and 2.3mW power dissipation. Supports I2C, SPI, and 2-wire interfaces. Housed in a 4mm x 4mm x 0.95mm VQFN package.
Sign in to ask questions about the Analog Devices AD7879-1ACPZ-500R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7879-1ACPZ-500R7 technical specifications.
| Package/Case | VQFN |
| Height | 0.95mm |
| Input Capacitance | 30pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | I2C, SPI, 2-Wire |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.6V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 6 |
| Number of Elements | 1 |
| Operating Supply Voltage | 2.6V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 2.3mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 105KS/s |
| Supply Current | 480uA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7879-1ACPZ-500R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
