
12-bit Analog-to-Digital Converter (ADC) with 6 channels, featuring single-ended inputs and a unipolar polarity. This IC offers a 105 kS/s sampling rate and a maximum input voltage of 3.6V. It operates from a single supply voltage between 1.6V and 3.6V, with a nominal supply current of 480µA. The controller supports I2C, SPI, and 2-wire interfaces and is housed in a VQFN package with tin, matte contact plating. Integral nonlinearity is 3LSB, and full-scale error is 4LSB.
Sign in to ask questions about the Analog Devices AD7879-1ACPZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7879-1ACPZ-RL technical specifications.
| Package/Case | VQFN |
| Contact Plating | Tin, Matte |
| Full Scale Error | 4LSB |
| Input Capacitance | 30pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | I2C, SPI, 2-Wire |
| Lead Free | Contains Lead |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.138W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.6V |
| Nominal Supply Current | 480uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 6 |
| Operating Supply Voltage | 2.6V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 2.3mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 105KS/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7879-1ACPZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
