
Touch Screen Controllers IC TouchScrn Cntlr
Sign in to ask questions about the Analog Devices AD7879-1WACPZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7879-1WACPZ-RL technical specifications.
| Package/Case | VQFN |
| Input Capacitance | 30pF |
| Input Type | SINGLE-ENDED |
| Interface | I2C, SPI, 2-Wire |
| Lead Free | Contains Lead |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Channels | 6 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 2.3mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 105KS/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7879-1WACPZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
