
12-bit Analog-to-Digital Converter (ADC) with 6 channels, featuring single-ended inputs and a unipolar polarity. This integrated circuit offers a sampling rate of 105 kS/s and supports I2C, SPI, and 2-wire interfaces. Designed for resistive touchscreens, it operates from a single supply voltage between 1.6V and 3.6V, with a maximum power dissipation of 2.3mW. The component is housed in a VQFN package with tin, matte contact plating and is RoHS compliant.
Sign in to ask questions about the Analog Devices AD7879-1WACPZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7879-1WACPZ-RL7 technical specifications.
| Package/Case | VQFN |
| Contact Plating | Tin, Matte |
| Full Scale Error | 4LSB |
| Input Capacitance | 30pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | I2C, SPI, 2-Wire |
| Lead Free | Contains Lead |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.138W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.6V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Channels | 6 |
| Number of Elements | 1 |
| Operating Supply Voltage | 2.6V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 2.3mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 105KS/s |
| Supply Type | Single |
| Touchscreen | Resistive |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7879-1WACPZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
