
12-bit, 105 kS/s Analog-to-Digital Converter (ADC) with a single-ended input type and 2 analog inputs. Features a 2-wire, I2C serial interface, 6 channels, and a unipolar polarity. Designed for resistive touchscreens, operating from 1.6V to 3.6V with a maximum input voltage of 3.6V. Packaged in a TSSOP for surface mounting, this component offers 3LSB integral nonlinearity and a power dissipation of 2.3mW. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Analog Devices AD7879-1WARUZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7879-1WARUZ-RL technical specifications.
| Package/Case | TSSOP |
| Input Capacitance | 30pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | Serial, 2-Wire, I2C |
| Lead Free | Contains Lead |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Channels | 6 |
| Number of Elements | 1 |
| Operating Supply Voltage | 2.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 2.3mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 105KS/s |
| Touchscreen | Resistive |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7879-1WARUZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
