
12-bit, 105 kS/s Analog-to-Digital Converter (ADC) with 6 channels, featuring single-ended inputs and unipolar polarity. This surface-mount IC offers a 2-wire, I2C serial interface and operates with a supply voltage range of 1.6V to 3.6V. Designed for resistive touchscreens, it boasts an integral nonlinearity of 3 LSB and a maximum input voltage of 3.6V. The component is housed in a TSSOP package, suitable for automotive applications, and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices AD7879-1WARUZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7879-1WARUZ-RL7 technical specifications.
| Package/Case | TSSOP |
| Input Capacitance | 30pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | Serial, 2-Wire, I2C |
| Lead Free | Contains Lead |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 6 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 2.3mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 105KS/s |
| Series | AUTOMOTIVE |
| Touchscreen | Resistive |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7879-1WARUZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
