
12-bit, 105 kS/s Analog-to-Digital Converter (ADC) for resistive touchscreens. Features 6 channels, 2 analog inputs, and a single-ended input type. Operates from a 1.6V to 3.6V supply, with a maximum input voltage of 3.6V. Interface options include SPI and 4-wire serial. Packaged in a TSSOP for surface mounting, with 2500 units per tape and reel. Integral nonlinearity is 3 LSB.
Sign in to ask questions about the Analog Devices AD7879WARUZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7879WARUZ-RL technical specifications.
| Package/Case | TSSOP |
| Input Capacitance | 30pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI, Serial, 4-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Channels | 6 |
| Number of Elements | 1 |
| Operating Supply Voltage | 2.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 2.3mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 105KS/s |
| Touchscreen | Resistive |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7879WARUZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
