
12-bit, 105 kS/s Analog-to-Digital Converter (ADC) with 6 channels, featuring single-ended input type and unipolar polarity. This surface-mount component, housed in a TSSOP package, supports SPI and 4-wire serial interfaces. It operates with a supply voltage range of 1.6V to 3.6V, a maximum input voltage of 3.6V, and an input capacitance of 30pF. Integral nonlinearity is rated at 3 LSB, with a power dissipation of 2.3mW. Designed for resistive touchscreens, this component is RoHS compliant and suitable for automotive applications.
Sign in to ask questions about the Analog Devices AD7879WARUZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7879WARUZ-RL7 technical specifications.
| Package/Case | TSSOP |
| Input Capacitance | 30pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI, Serial, 4-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Channels | 6 |
| Number of Elements | 1 |
| Operating Supply Voltage | 2.6V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 2.3mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 105KS/s |
| Series | AUTOMOTIVE |
| Touchscreen | Resistive |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7879WARUZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
