
12-bit sampling Analog-to-Digital Converter (ADC) featuring a single +5V supply operation. This CMOS IC offers a 12-bit resolution with a sampling rate of 66 kS/s and a Signal-to-Noise Ratio (SNR) of 72dB. It boasts excellent linearity with Integral Nonlinearity (INL) and Differential Nonlinearity (DNL) of 1 LSB, and a full-scale error of 15 LSB. The ADC supports single-ended input types and a parallel interface, with two analog inputs available. Packaged in a PDIP with tin-matte plating, it operates from -40°C to 85°C and consumes a maximum of 37.5mW.
Sign in to ask questions about the Analog Devices AD7880BNZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7880BNZ technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 15LSB |
| Height | 3.3mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 31.75mm |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 37.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 25mW |
| Power Dissipation | 37.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 66KS/s |
| Signal to Noise Ratio (SNR) | 72dB |
| Supply Type | Single |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7880BNZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
