
12-bit sampling Analog-to-Digital Converter (ADC) featuring a single +5V supply and low power consumption. Offers 1LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL) with a 72dB Signal to Noise Ratio (SNR). Supports single-ended input type with two analog inputs and a parallel interface. Operates across a -40°C to 85°C temperature range, with a maximum power dissipation of 37.5mW. Packaged in SOIC.
Analog Devices AD7880BR technical specifications.
| Package/Case | SOIC |
| Differential Nonlinearity | 1LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 37.5mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 25mW |
| Power Dissipation | 37.5mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 66KS/s |
| Signal to Noise Ratio (SNR) | 72dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7880BR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.