
12-bit sampling Analog-to-Digital Converter (ADC) featuring a single +5V supply and low power consumption. Offers a 72dB Signal-to-Noise Ratio (SNR) and a sampling rate of 66 kS/s. Achieves excellent linearity with 1 LSB Differential Nonlinearity (DNL) and 1 LSB Integral Nonlinearity (INL). Supports single-ended input with two analog inputs and a bipolar/unipolar polarity. Packaged in a 1000-piece tape and reel in a SOIC package.
Sign in to ask questions about the Analog Devices AD7880CRZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7880CRZ-REEL technical specifications.
| Package/Case | SOIC |
| Differential Nonlinearity | 1LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 50mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 25mW |
| Power Dissipation | 37.5mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 66KS/s |
| Signal to Noise Ratio (SNR) | 72dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7880CRZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
