16-bit monolithic analog-to-digital converter (ADC) featuring a 16-bit parallel reading structure. Offers 2 analog inputs with a sampling rate of 166 kS/s and an 82dB signal-to-noise ratio. Operates with a dual supply voltage range of 4.75V to 5.25V, supporting a maximum power dissipation of 325mW. Packaged in a PLCC with tin, matte contact plating, this surface mount component is RoHS compliant and designed for bipolar operation.
Sign in to ask questions about the Analog Devices AD7884APZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7884APZ technical specifications.
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Height | 4.57mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 16.66mm |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Input Voltage | 3.05V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 325mW |
| Max Supply Voltage | 5V |
| Mount | Surface Mount |
| Nominal Supply Current | 25mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 325mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 166KS/s |
| Signal to Noise Ratio (SNR) | 82dB |
| Supply Type | Dual |
| Width | 16.66mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7884APZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
