
16-bit monolithic analog-to-digital converter (ADC) featuring a 16-bit parallel reading structure. Offers a sampling rate of 166 kS/s and a signal-to-noise ratio (SNR) of 82dB. Operates with a dual 5V supply voltage (4.75V to 5.25V) and accepts differential input signals within a 2.95V to 3.05V range. Housed in a CDIP package with tin/lead contact plating, this through-hole mount component has a maximum power dissipation of 325mW and an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices AD7884AQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7884AQ technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 5V |
| Input Type | DIFFERENTIAL |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Input Voltage | 3.05V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 325mW |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 250mW |
| Power Dissipation | 325mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 166KS/s |
| Signal to Noise Ratio (SNR) | 82dB |
| Supply Type | Dual |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD7884AQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
