
IC 2-CH 16-BIT FLASH METHOD ADC, PARALLEL ACCESS, PQCC44, PLASTIC, LCC-44, Analog to Digital Converter
Sign in to ask questions about the Analog Devices AD7884BP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7884BP technical specifications.
| Package/Case | PLCC |
| Dual Supply Voltage | 5V |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 325mW |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 166KS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7884BP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.