
The AD7884BQ is a 16-bit single-channel analog-to-digital converter with a sampling rate of 166,000 samples per second. It operates over a temperature range of -40°C to 85°C and is packaged in a hermetic sealed CDIP-40 package. The device is not RoHS compliant and contains lead. It has a maximum power dissipation of 325mW and a power consumption of 250mW.
Sign in to ask questions about the Analog Devices AD7884BQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7884BQ technical specifications.
| Package/Case | CDIP |
| Input Type | DIFFERENTIAL |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 325mW |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Power Consumption | 250mW |
| Power Dissipation | 325mW |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 166000S/s |
| Signal to Noise Ratio (SNR) | 82dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7884BQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
