
12-Bit, 2-Channel Analog-to-Digital Converter (ADC) featuring a 125 kSPS sampling rate and SPI interface. Operates from a 2.7V to 5.25V single supply, with a maximum power dissipation of 3.5mW. Offers 2LSB differential and integral nonlinearity, with a full-scale error of 2LSB. Input type is single-ended, and the device supports a 2.5V to 5.25V input voltage range. Packaged in an 8-lead MSOP with tin/lead contact plating, supplied on tape and reel.
Sign in to ask questions about the Analog Devices AD7887AR-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7887AR-REEL7 technical specifications.
| Package/Case | R |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 2LSB |
| Full Scale Error | 2LSB |
| Input Capacitance | 20pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 3.5mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 125KS/s |
| Signal to Noise Ratio (SNR) | 71dB |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7887AR-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
