
12-bit, 2-channel analog-to-digital converter (ADC) with a sampling rate of 125 kSPS. Features single-ended input type, SPI interface, and a 2LSB differential and integral nonlinearity. Operates from a 2.7V to 5.25V supply, with a maximum input voltage of 5.25V and a minimum of 2.5V. Housed in an 8-lead MSOP package, this micropower component offers a signal-to-noise ratio of 71dB and a maximum power dissipation of 3.5mW.
Sign in to ask questions about the Analog Devices AD7887ARM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7887ARM technical specifications.
| Package/Case | MSOP |
| Differential Nonlinearity | 2LSB |
| Input Capacitance | 20pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.5mW |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 3.5mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 125KS/s |
| Signal to Noise Ratio (SNR) | 71dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7887ARM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
