
12-Bit, 2-Channel Analog-to-Digital Converter (ADC) featuring a 125 kSPS sampling rate and SPI interface. Offers 1LSB Integral and Differential Nonlinearity, with a single-ended input type. Operates from a 2.7V to 5.25V single supply, consuming a maximum of 3.5mW. Housed in an 8-lead MSOP package, this unipolar ADC supports a signal-to-noise ratio of 71dB and operates across a -40°C to 125°C temperature range.
Sign in to ask questions about the Analog Devices AD7887BRZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7887BRZ-REEL technical specifications.
| Package/Case | R |
| Differential Nonlinearity | 1LSB |
| Input Capacitance | 20pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 3.5mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125KS/s |
| Signal to Noise Ratio (SNR) | 71dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7887BRZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
