12-Bit, 2-Channel Analog-to-Digital Converter (ADC) featuring a 125 kSPS sampling rate and SPI interface. Offers 1LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL) with a 71dB Signal-to-Noise Ratio (SNR). Operates from a single 2.7V to 5.25V supply, accepting single-ended inputs up to 5.25V. Housed in an 8-lead MSOP package, this unipolar device has a maximum power dissipation of 3.5mW and an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices AD7887BRZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7887BRZ-REEL7 technical specifications.
| Package/Case | R |
| Differential Nonlinearity | 1LSB |
| Input Capacitance | 20pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.5mW |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 3.5mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125KS/s |
| Signal to Noise Ratio (SNR) | 71dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7887BRZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
