
12-Bit, 2-Channel Analog-to-Digital Converter (ADC) with 125 kSPS sampling rate. Features single-ended input type, SPI interface, and a 2LSB differential and integral nonlinearity. Operates from a 2.7V to 5.25V single supply, with a maximum input voltage of 5.25V. Housed in an 8-lead MSOP package, this component offers 71dB signal-to-noise ratio and dissipates a maximum of 3.5mW. Suitable for applications requiring precise analog-to-digital conversion within a wide temperature range of -40°C to 125°C.
Analog Devices AD7887WARMZ-RL technical specifications.
| Package/Case | MSOP |
| Differential Nonlinearity | 2LSB |
| Input Capacitance | 20pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 3.5mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125KS/s |
| Signal to Noise Ratio (SNR) | 71dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7887WARMZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
