
12-bit, 8-channel analog-to-digital converter (ADC) with a sampling rate of 125 kSPS. Features a single-ended input type and SPI interface, operating from a 2.7 V to 5.25 V single supply. Achieves 2 LSB differential, integral, and full-scale linearity, with a signal-to-noise ratio of 71 dB. Housed in a 16-pin TSSOP package with tin/lead contact plating, this micro-power component offers a maximum power dissipation of 3.5 mW and operates across a temperature range of -40°C to 105°C.
Sign in to ask questions about the Analog Devices AD7888ARU-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7888ARU-REEL technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 2LSB |
| Full Scale Error | 2LSB |
| Input Capacitance | 38pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Inputs | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 3.5mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 125KS/s |
| Signal to Noise Ratio (SNR) | 71dB |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7888ARU-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
