
12-Bit, 8-Channel Analog-to-Digital Converter (ADC) with 125 kSPS sampling rate. Features single-ended input type, SPI and serial/parallel interface, and unipolar polarity. Operates from a 2.7V to 5.25V single supply voltage with a maximum power dissipation of 3.5mW. Offers 2LSB differential nonlinearity, full-scale error, and integral nonlinearity. Packaged in a 16-pin TSSOP with tin-matte contact plating, suitable for surface mounting.
Analog Devices AD7888ARZ-REEL7 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 2LSB |
| Full Scale Error | 2LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial, Parallel |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 3.5mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125KS/s |
| Signal to Noise Ratio (SNR) | 71dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7888ARZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
