
12-bit, 8-channel successive approximation analog-to-digital converter (ADC) with a unipolar, single-ended input type. Features SPI serial interface, 125 kSPS sampling rate, and 71dB signal-to-noise ratio. Offers ±1 LSB integral nonlinearity and ±2 LSB full-scale error. Operates from a 2.7V to 5.25V single supply, with a maximum power dissipation of 3.5mW. Packaged in a 16-lead SOIC (PDSO16) with tin-lead contact plating, supplied on tape and reel.
Sign in to ask questions about the Analog Devices AD7888BR-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7888BR-REEL7 technical specifications.
| Package/Case | R |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | -1LSB |
| Full Scale Error | 2LSB |
| Input Capacitance | 38pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Inputs | 8 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 125000S/s |
| Signal to Noise Ratio (SNR) | 71dB |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7888BR-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
