
12-Bit, 8-Channel Analog-to-Digital Converter (ADC) with SPI interface, operating from a 2.7V to 5.25V single supply. Features a 125 kSPS sampling rate, 71dB Signal-to-Noise Ratio (SNR), and low power consumption with 700uA supply current and 3.5mW power dissipation. Achieves high accuracy with Integral Nonlinearity (INL) and Differential Nonlinearity (DNL) of ±1 LSB, and a Full Scale Error of ±2 LSB. Packaged in a 16-pin TSSOP with matte tin contact plating, this unipolar ADC supports single-ended inputs.
Sign in to ask questions about the Analog Devices AD7888BRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7888BRZ technical specifications.
| Package/Case | R |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | -1LSB |
| Full Scale Error | 2LSB |
| Height | 1.5mm |
| Input Capacitance | 38pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 3.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125KS/s |
| Signal to Noise Ratio (SNR) | 71dB |
| Supply Current | 700uA |
| Supply Type | Single |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7888BRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
