
12-bit, single-ended analog-to-digital converter (ADC) with 6 channels and 2 analog inputs. Features I2C, SPI, and 2-wire interfaces, operating from a single supply voltage of 1.6V to 3.6V. Offers a sampling rate of 105 kS/s, with a full-scale error of 4 LSB and integral nonlinearity of 3 LSB. Designed for low voltage touch screen control, with a maximum power dissipation of 866mW and an operating temperature range of -40°C to 85°C. Packaged in tape and reel.
Sign in to ask questions about the Analog Devices AD7889-1ACBZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7889-1ACBZ-RL technical specifications.
| Contact Plating | Copper, Tin, Silver |
| Full Scale Error | 4LSB |
| Input Capacitance | 30pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | I2C, SPI, 2-Wire |
| Lead Free | Contains Lead |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 866mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.6V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Channels | 6 |
| Number of Elements | 1 |
| Operating Supply Current | 10nA |
| Operating Supply Voltage | 2.6V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 2.3mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 105KS/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7889-1ACBZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
