
12-bit, single-ended analog-to-digital converter (ADC) designed for resistive touchscreens. Features 2 analog inputs, 6 channels, and a unipolar polarity. Operates with a single supply voltage range of 1.6V to 3.6V, consuming a low 10nA operating supply current. Supports I2C, SPI, and 2-wire interfaces, with a sampling rate of 105 kS/s. Integral nonlinearity is 3 LSB, and full-scale error is 4 LSB. Packaged in tape and reel.
Sign in to ask questions about the Analog Devices AD7889-1ACBZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7889-1ACBZ-RL7 technical specifications.
| Contact Plating | Copper, Tin, Silver |
| Full Scale Error | 4LSB |
| Input Capacitance | 30pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | I2C, SPI, 2-Wire |
| Lead Free | Contains Lead |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 866mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.6V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Channels | 6 |
| Operating Supply Current | 10nA |
| Operating Supply Voltage | 2.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 2.3mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 105KS/s |
| Supply Type | Single |
| Touchscreen | Resistive |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7889-1ACBZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
