
12-bit, single-ended analog-to-digital converter (ADC) with 6 channels and 2 analog inputs. Features I2C, SPI, and 2-wire interfaces, operating from a single 1.6V to 3.6V supply. Offers a sampling rate of 105 kS/s, with a full-scale error of 4 LSB and integral nonlinearity (INL) of 3 LSB. Maximum power dissipation is 866mW, with typical operating supply current at 10nA. Packaged in tape and reel, this RoHS compliant component is suitable for low voltage touch screen control applications.
Sign in to ask questions about the Analog Devices AD7889ACBZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7889ACBZ-RL technical specifications.
| Contact Plating | Copper, Tin, Silver |
| Full Scale Error | 4LSB |
| Input Capacitance | 30pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | I2C, SPI, 2-Wire |
| Lead Free | Contains Lead |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 866mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.6V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Channels | 6 |
| Operating Supply Current | 10nA |
| Operating Supply Voltage | 2.6V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 2.3mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 105KS/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7889ACBZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
