
12-bit, 8-channel analog-to-digital converter (ADC) featuring a serial SPI interface. Offers 1LSB integral nonlinearity (INL) and differential nonlinearity (DNL) with a full-scale error of 2.5LSB. Operates from a single 5V supply with a maximum power dissipation of 50mW. Packaged in a 24-pin PDIP with tin/lead contact plating, suitable for through-hole mounting. Provides a sampling rate of 117 kS/s and a signal-to-noise ratio (SNR) of 70dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7890AN-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7890AN-10 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 2.5LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 30mW |
| Power Dissipation | 30mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 117000S/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7890AN-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
