12-bit, 8-channel analog-to-digital converter with serial interface. Features 1LSB integral nonlinearity and 1LSB differential nonlinearity. Operates from a single 5V supply with a maximum power dissipation of 50mW. Packaged in a 24-pin DIP with tin-lead contact plating, suitable for through-hole mounting.
Sign in to ask questions about the Analog Devices AD7890AN-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7890AN-2 technical specifications.
| Package/Case | DIP |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 2.5LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 50mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 30mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 117000S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7890AN-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
