The AD7890AN-4 is a 12-bit analog-to-digital converter with a proprietary conversion method. It operates over an industrial temperature range of -40°C to 85°C and is supplied with a nominal voltage of 5V. The device has 24 terminals and is packaged in a DIP-24 format with a width of 7.62mm and a length of 31.75mm.
Sign in to ask questions about the Analog Devices AD7890AN-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7890AN-4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 7.62 |
| Length | 31.75 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 4.096 |
| Analog Input Voltage-Min | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7890AN-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.