
12-bit, 8-channel serial analog-to-digital converter (ADC) featuring a unipolar, single supply operation. Achieves 1LSB integral nonlinearity and differential nonlinearity, with a full-scale error of 2.5LSB. Offers an 117KS/s sampling rate and 70dB signal-to-noise ratio. Housed in a DIP package with tin, matte contact plating, suitable for through-hole mounting. Operates from a 4.75V to 5.25V supply, with a maximum input voltage of 2.625V. Extended temperature range from -55°C to 125°C.
Sign in to ask questions about the Analog Devices AD7890ANZ-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7890ANZ-2 technical specifications.
| Package/Case | DIP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 2.5LSB |
| Height | 3.3mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial |
| Lead Free | Contains Lead |
| Length | 31.75mm |
| Max Input Voltage | 2.625V |
| Min Input Voltage | 2.375V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 50mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 117KS/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Supply Type | Single |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7890ANZ-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
