
12-bit, 8-channel analog-to-digital converter (ADC) with SPI serial interface. Features 1LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL), 2.5LSB Full Scale Error, and 70dB Signal to Noise Ratio (SNR). Operates with a single 5V supply voltage, offering a 117kS/s sampling rate. Housed in a PDIP package with tin, matte contact plating, suitable for through-hole mounting. Supports unipolar input and TTL output.
Sign in to ask questions about the Analog Devices AD7890ANZ-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7890ANZ-4 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 2.5LSB |
| Height | 3.3mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Length | 31.75mm |
| Max Input Voltage | 2.625V |
| Min Input Voltage | 2.375V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 30mW |
| Power Dissipation | 50mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 117KS/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Supply Type | Single |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7890ANZ-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
