
12-bit, 8-channel Analog-to-Digital Converter (ADC) featuring a serial interface and bipolar polarity. Offers 1LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL), with a full-scale error of 2.5LSB. Operates from a single 5V supply (4.75V to 5.25V) with a maximum power dissipation of 50mW. Packaged in a 24-pin SOIC (SOIC-24) with Tin/Lead contact plating, supplied on tape and reel.
Sign in to ask questions about the Analog Devices AD7890AR-10REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7890AR-10REEL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 2.5LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 50mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 30mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 117000S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7890AR-10REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
