
12-Bit, 8-Channel Serial Analog-to-Digital Converter (ADC) featuring a 117 kS/s sampling rate and 70dB Signal-to-Noise Ratio (SNR). This LC2MOS data acquisition system offers 1LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL), with a 2.5LSB Full Scale Error. It supports single-ended inputs, SPI serial interface, and bipolar polarity, operating from a 5V single supply voltage. Packaged in a 1000-piece tape and reel, this component is RoHS compliant and housed in a SOIC package with tin, matte contact plating.
Sign in to ask questions about the Analog Devices AD7890ARZ-10REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7890ARZ-10REEL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 2.5LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Input Voltage | 21V |
| Min Input Voltage | 2.375V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 30mW |
| Power Dissipation | 50mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 117KS/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7890ARZ-10REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
