
IC 8-CH 12-BIT PROPRIETARY METHOD ADC, SERIAL ACCESS, PDIP24, 0.300 INCH, PLASTIC, MS-001, DIP-24, Analog to Digital Converter
Sign in to ask questions about the Analog Devices AD7890BN-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7890BN-10 technical specifications.
| Package/Case | DIP |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 117000S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7890BN-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
