
The AD7890BN-4 is a 12-bit analog-to-digital converter with a sampling rate of 117KS/s. It operates within a temperature range of -40°C to 85°C and requires a supply voltage of 5V. The device is available in a DIP-24 package and is suitable for through-hole mounting. The AD7890BN-4 is not RoHS compliant.
Sign in to ask questions about the Analog Devices AD7890BN-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7890BN-4 technical specifications.
| Integral Nonlinearity (INL) | 0.5LSB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 50mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 117KS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7890BN-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
