
12-bit, 8-channel analog-to-digital converter (ADC) featuring a unipolar, single-ended input type. Achieves 0.5LSB integral nonlinearity (INL) and 1LSB differential nonlinearity (DNL) for precise data acquisition. Operates with a single 5V supply, offering a sampling rate of 117 kS/s and a signal-to-noise ratio (SNR) of 70dB. Serial interface supports SPI communication, with TTL output. Packaged in a through-hole PDIP with a maximum operating temperature of 125°C.
Sign in to ask questions about the Analog Devices AD7890BNZ-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7890BNZ-4 technical specifications.
| Package/Case | PDIP |
| Differential Nonlinearity | 1LSB |
| Height | 3.3mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Length | 31.75mm |
| Max Input Voltage | 2.625V |
| Min Input Voltage | 2.375V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 30mW |
| Power Dissipation | 50mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 117KS/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Supply Type | Single |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7890BNZ-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
