
12-bit, 8-channel analog-to-digital converter (ADC) featuring a unipolar input and single-ended configuration. Achieves 0.5 LSB integral nonlinearity (INL) and 1 LSB differential nonlinearity (DNL). Operates with a single supply voltage and offers SPI serial interface. Includes 8 analog inputs with a sampling rate of 117 kS/s and a signal-to-noise ratio (SNR) of 70 dB. Packaged in a 1000-piece tape and reel, this component is RoHS compliant and operates across a wide temperature range of -55°C to 125°C.
Sign in to ask questions about the Analog Devices AD7890BRZ-2REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7890BRZ-2REEL technical specifications.
| Package/Case | SOIC |
| Differential Nonlinearity | 1LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.625V |
| Min Input Voltage | 2.375V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Output Type | TTL |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 30mW |
| Power Dissipation | 50mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 117KS/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7890BRZ-2REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
